750-829 | WAGO

Controller BACnet MS/TP

Order No.: 45P7844
EAN: 4055143235310
MPN:
750-829
Series: 750
WAGO
750-829 WAGO Controller
Image may differ
Unit Price (€ / pc.)
736.61 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
736.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
736.61 €

Controller, 750-829, WAGO

The BACnet MS/TP Controller (750-829) connects the WAGO I/O System to the BACnet protocol and supports the B‐BC BACnet device profile per DIN EN ISO 16484‐5. It communicates with other BACnet devices via BACnet MS/TP. The ETHERNET service interfaces can be used for IEC downloads, for example. Furthermore, two ETHERNET interfaces and an integrated switch allow the ETHERNET fieldbus to be wired in a line topology. eliminating the need for additional network devices, such as switches or hubs. Both interfaces support autonegotiation and Auto-MDI(X).

Features

  • Native server: For each channel, appropriate BACnet objects are generated automatically for the digital and analog I/O modules that are connected to the controller
  • Application server: Other supported BACnet objects can be created via IEC 61131‐3 programming environment and made available to a BACnet network
  • Application client: Using the client functionality, objects and their properties can be accessed by other BACnet devices
Technical specifications
Version control unit
Width 61.5 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No