750-832/000-002 | WAGO

Controller BACnet/IP, 4th generation, 2 x ETHERNET, SD Card Slot, ECO

Order No.: 45P7846
EAN: 4055143888509
MPN:
750-832/000-002
Series: 750
WAGO
750-832/000-002 WAGO Controller
Image may differ
Unit Price (€ / pc.)
752.08 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
752.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
752.08 €

Controller, 750-832/000-002, WAGO

The 750-832/000-002 BACnet/IP Controller connects the WAGO I/O System to the BACnet protocol and supports the B‐BC BACnet device profile per DIN EN ISO 16484‐5. It communicates with other BACnet devices via BACnet/IP. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in a line topology, eliminating the need for additional network devices, such as switches or hubs. Both interfaces support autonegotiation and Auto-MDI(X). The DIP switch configures the last byte of the IP address and may be used for IP address assignment. An integrated Webserver provides configuration options to the user, while displaying the controller's status information.

The 750-832/000-002 Controller is equipped with a removable memory card slot. A memory card can be used to transfer device parameters or files (e.g., boot files) from one controller to another. The memory card can be accessed via FTP and be used as an additional drive.

Features

  • Native server: For each channel, appropriate BACnet objects are generated automatically for the digital and analog I/O modules that are connected to the controller
  • Application server: Other supported BACnet objects can be created via IEC 61131‐3 programming environment and made available to a BACnet network
  • Application client: Using the client functionality, objects and their properties can be accessed by other BACnet devices
Technical specifications
Version control unit
Width 61.5 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No