750-860 | WAGO

WAGO 750-860

Order No.: 44P5598
EAN: 4045454540470
MPN:
750-860
Series: 750
WAGO
750-860 WAGO Controller Image 1
750-860 WAGO Controller Image 2
750-860 WAGO Controller Image 3
Image may differ
Unit Price (€ / pc.)
657.1418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
657.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
657.1418 €
Technical specifications
Version control unit
Width 12 mm
Height 64 mm
Depth 100 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead