750-862 | WAGO

Controller Modbus TCP, 4th generation, 2 x ETHERNET, ECO

Order No.: 45P7847
EAN: 4055143821308
MPN:
750-862
Series: 750
WAGO
750-862 WAGO Controller
Image may differ
Unit Price (€ / pc.)
395.08 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
395.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.08 €

Controller, 750-862, WAGO

The Modbus TCP Controller can be used as a programmable controller within ETHERNET networks. The controller detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in a line topology, eliminating the need for additional network devices, such as switches or hubs. Both interfaces support autonegotiation and Auto-MDI(X).

The DIP switch configures the last byte of the IP address and may be used for IP address assignment. The controller is designed for fieldbus communication in Modbus networks. It also supports a wide variety of standard ETHERNET protocols (e.g., HTTP(S), BootP, DHCP, DNS, SNTP, (S)FTP, SNMP). An integrated Webserver provides user configuration options, while displaying the controller's status information.

Technical specifications
Version control unit
Width 49.5 mm
Height 96.8 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No