750-885 | WAGO

Controller ETHERNET, 3rd Generation, SD Card Slot,Media Redundancy

Order No.: 45P7848
EAN: 4050821572206
MPN:
750-885
Series: 750
WAGO
750-885 WAGO Controller
Image may differ
Unit Price (€ / pc.)
735.42 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
735.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
735.42 €

Controller, 750-885, WAGO

The ETHERNET Controller serves ETHERNET networks requiring fast and safe media redundancy. Media redundancy is achieved by operating the controller in two separate networks - which is accessible via two different IP addresses (including two MAC IDs). The two separate ETHERNET interfaces allow redundant connection of two transmission paths (no hub or switch required). Both interfaces support autonegotiation and Auto-MDI(X). The DIP switch configures the last byte of both default IP addresses and may be used for IP address assignment (DHCP, BootP).

The media redundancy controller is designed for fieldbus communication via MODBUS/TCP in ETHERNET networks. It also supports a wide variety of standard ETHERNET protocols (HTTP, BootP, DHCP, DNS, FTP). An integrated Webserver provides user configuration options, while displaying the controller's status information.

Technical specifications
Version control unit
Width 61.5 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No