751-9301 | WAGO
Compact Controller 100, 8DI 4DO 2AI 2AO, 1RS485,2 x ETHERNET, SD, 751-9301
Unit Price (€ / pc.)
633.0205 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Compact Controller, 751-9301, WAGO
Compact Controller 100, 8DI 4DO 2AI 2AO 2NI1K/PT1K 1RS485, 2 x ETHERNET, SD.
Technical specifications
Version | controller | |
Width | 108 mm | |
Height | 90 mm | |
Depth | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |