753-646 | WAGO

WAGO 753-646

Order No.: 44P5742
EAN: 4045454778033
MPN:
753-646
Series: 753
WAGO
753-646 WAGO Controller Image 1
753-646 WAGO Controller Image 2
753-646 WAGO Controller Image 3
Image may differ
Unit Price (€ / pc.)
419.4393 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
419.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
419.4393 €
Technical specifications
Version Interface Module
Width 12 mm
Height 100 mm
Depth 69 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description boron trioxide, lead monoxide, lead