2042-3004 | WAGO

Relay module 1 Form A (N/O), 24 V (DC), 3640 Ω, 6 A, 2042-3004

Order No.: 44P9735
EAN: 4055143709477
MPN:
2042-3004
Series: 2042
2042-3004 WAGO Coupling Relays Image 1
2042-3004 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.27 €

Relay module, 2042-3004, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 make contact, Limiting continuous current: 6 A, Railway, green status indicator, module width: 10 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
LED-Anzeige Yes
Nennstrom 6 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Spulenwiderstand 3640 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No