2042-3034 | WAGO

Relay module 1 Form C (NO/NC), 24 V (DC), 1750 Ω, 10 A, 2042-3034

Order No.: 44P9736
EAN: 4055143651912
MPN:
2042-3034
Series: 2042
2042-3034 WAGO Coupling Relays Image 1
2042-3034 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
48.79 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.79 €

Relay module, 2042-3034, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 10 A, Railway, green status indicator, module width: 15 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
LED-Anzeige Yes
Nennstrom 10 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Spulenwiderstand 1750 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No