2042-3044 | WAGO

Relay module 2 Form C (NO/NC), 24 V (DC), 1740 Ω, 8 A, 2042-3044

Order No.: 44P9743
EAN: 4055143651707
MPN:
2042-3044
Series: 2042
2042-3044 WAGO Coupling Relays Image 1
2042-3044 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.26 €

Relay module, 2042-3044, WAGO

Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Railway, green status indicator, module width: 20 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
LED-Anzeige Yes
Nennstrom 8 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Spulenwiderstand 1740 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No