2042-3064 | WAGO

Relay module 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 1740 Ω, 8 A, 2042-3064

Order No.: 44P9731
EAN: 4055143651714
MPN:
2042-3064
Series: 2042
2042-3064 WAGO Coupling Relays Image 1
2042-3064 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.26 €

Relay module, 2042-3064, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 break and 1 make contact, Limiting continuous current: 8 A, Railway, green status indicator, module width: 20 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 1 Schließer + 1 Öffner
Kontaktmaterial AgNi
LED-Anzeige Yes
Nennstrom 8 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Spulenwiderstand 1740 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No