2042-3809 | WAGO

Relay module 1 Form A (N/O), 230 V (DC), 230 V (AC), 8745 Ω, 3 A, 2042-3809

Order No.: 44P9716
EAN: 4055143709538
MPN:
2042-3809
Series: 2042
2042-3809 WAGO Coupling Relays Image 1
2042-3809 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
59.50 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.50 €

Relay module, 2042-3809, WAGO

Relay module, Nominal input voltage: 24-230 V AC/DC, 1 make contact, Limiting continuous current: 3 A, green status indicator, module width: 10 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
LED-Anzeige Yes
Nennstrom 3 A
Schutzart (IP) IP20
Spulenspannung (AC) 230 V
Spulenspannung (DC) 230 V
Spulenwiderstand 8745 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No