2042-3839 | WAGO

Relay module 1 Form C (NO/NC), 230 V (DC), 230 V (AC), 38330 Ω, 4 A, 2042-3839

Order No.: 44P9717
EAN: 4055143651943
MPN:
2042-3839
Series: 2042
2042-3839 WAGO Coupling Relays Image 1
2042-3839 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
69.02 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.02 €

Relay module, 2042-3839, WAGO

Relay module, Nominal input voltage: 24-230 V AC/DC, 1 changeover contact, Limiting continuous current: 4 A, green status indicator, module width: 15 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
LED-Anzeige Yes
Nennstrom 4 A
Schutzart (IP) IP20
Spulenspannung (AC) 230 V
Spulenspannung (DC) 230 V
Spulenwiderstand 38330 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No