2042-7504 | WAGO

Solid-state relay module 1 Form A (N/O), 24 V (DC), 4 A, 2042-7504

Order No.: 44P9756
EAN: 4055143751292
MPN:
2042-7504
Series: 2042
2042-7504 WAGO Coupling Relays Image 1
2042-7504 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
65.45 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
65.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.45 €

Solid-state relay module, 2042-7504, WAGO

Solid-state relay module, Nominal input voltage: 24 VDC, Output voltage range: 0-48 VDC, Limiting continuous current: 4 A, 2-wire connection, railway, green status indicator, module width: 10 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 1 Schließer
LED-Anzeige Yes
Nennstrom 4 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No