2042-7604 | WAGO

Solid-state relay module 1 Form A (N/O), 24 V (DC), 5 A, 2042-7604

Order No.: 44P9757
EAN: 4055143748759
MPN:
2042-7604
Series: 2042
2042-7604 WAGO Coupling Relays Image 1
2042-7604 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
60.69 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.69 €

Solid-state relay module, 2042-7604, WAGO

Solid-state relay module, Nominal input voltage: 24 VDC, Output voltage range: 16.8-30 VDC, Limiting continuous current: 5 A, 3-wire connection/high-side switching, railway, Frequency: 5 kHz, green status indicator, module width: 15 mm.

Technical specifications
Anschluss Steckanschluss
Ausführung Relaismodul
Kontaktart 1 Schließer
LED-Anzeige Yes
Nennstrom 5 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No