286-368/004-000 | WAGO
Relay module 1 Form B (N/C), 24 V (DC), 3 A, 286-368/004-000
Unit Price (€ / pc.)
44.03 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 286-368/004-000, WAGO
Relay module, Nominal input voltage: 24 VDC, 1 break contact, Limiting continuous current: 3 A, Railway, red status indicator, module width: 10 mm, gray.
Technical specifications
Anschluss | Steckanschluss | |
Ausführung | Relaismodul | |
Kontaktart | 1 Öffner | |
Kontaktmaterial | AgSnO2 | |
LED-Anzeige | Yes | |
Nennstrom | 3 A | |
Schutzart (IP) | IP20 | |
Spulenspannung (DC) | 24 V | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |