288-364 | WAGO

Relay module 1 Form A (N/O), 24 V (DC), 1200 Ω, 5 A, 288-364

Order No.: 44P9734
EAN: 4045454468040
MPN:
288-364
Series: 288
WAGO
288-364 WAGO Coupling Relays
Image may differ
Unit Price (€ / pc.)
46.41 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
46.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.41 €

Relay module, 288-364, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 make contact, Limiting continuous current: 5 A, module width: 13 mm, 2.50 mm², gray.

Technical specifications
Anschluss Käfigklemme
Ausführung Relaismodul
Kontaktart 1 Schließer
Kontaktmaterial AgNi 0,15
LED-Anzeige No
Nennstrom 5 A
Spulenspannung (DC) 24 V
Spulenwiderstand 1200 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No