288-368 | WAGO

Relay module 1 Form B (N/C), 24 V (DC), 1200 Ω, 5 A, 288-368

Order No.: 44P9729
EAN: 4045454319946
MPN:
288-368
Series: 288
WAGO
288-368 WAGO Coupling Relays
Image may differ
Unit Price (€ / pc.)
45.22 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.22 €

Relay module, 288-368, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 break contact, Limiting continuous current: 5 A, module width: 13 mm, 2.50 mm², gray.

Technical specifications
Connection cage clamp
Version Relay module
Contact type 1 Form B (N/C)
Contact material AgNi 0.15
LED display No
Rated current 5 A
Coil voltage (DC) 24 V
Coil resistance 1200 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No