288-380 | WAGO

Relay module 1 Form C (NO/NC), 24 V (DC), 470.59 Ω, 6 A, 288-380

Order No.: 44P9708
EAN: 4045454312336
MPN:
288-380
Series: 288
288-380 WAGO Coupling Relays
Image may differ
Unit Price (€ / pc.)
69.02 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.02 €

Relay module, 288-380, WAGO

Bistable relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 6 A, module width: 21 mm, 2.50 mm², gray.

Technical specifications
Anschluss Käfigklemme
Ausführung Relaismodul
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
LED-Anzeige No
Nennstrom 6 A
Spulenspannung (DC) 24 V
Spulenwiderstand 470.59 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No