288-414 | WAGO

Relay module 4 Form A (N/O) + 4 Form B (N/C), 24 V (DC), 24 V (AC), 923.08 Ω, 6 A, 288-414

Order No.: 44P9710
EAN: 4045454192563
MPN:
288-414
Series: 288
288-414 WAGO Coupling Relays
Image may differ
Unit Price (€ / pc.)
119.00 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
119.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.00 €

Relay module, 288-414, WAGO

Relay module with driven contacts, Nominal input voltage: 24 V AC/DC, 4 break and 4 make contacts, Limiting continuous current: 6 A, module width: 64 mm, 2.50 mm², gray.

Technical specifications
Anschluss Käfigklemme
Ausführung Relaismodul
Kontaktart 4 Schließer + 4 Öffner
Kontaktmaterial AgSnO2
LED-Anzeige No
Nennstrom 6 A
Spulenspannung (AC) 24 V
Spulenspannung (DC) 24 V
Spulenwiderstand 923.08 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No