288-418 | WAGO

Relay module 4 Form A (N/O) + 4 Form B (N/C), 230 V (DC), 230 V (AC), 16430 Ω, 6 A, 288-418

Order No.: 44P9746
EAN: 4017332160209
MPN:
288-418
Series: 288
288-418 WAGO Coupling Relays
Image may differ
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.61 €

Safety relay module, 288-418, WAGO

Safety relay module, Nominal input voltage: 230 V AC/DC, 2.50 mm², gray.

Technical specifications
Anschluss Käfigklemme
Ausführung Sicherheitsrelaismodul
Kontaktart 4 Schließer + 4 Öffner
Kontaktmaterial AgSnO2
LED-Anzeige No
Nennstrom 6 A
Spulenspannung (AC) 230 V
Spulenspannung (DC) 230 V
Spulenwiderstand 16430 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No