288-564 | WAGO

Relay module 1 Form A (N/O), 24 V (DC), 24 V (AC), 1200 Ω, 5 A, 288-564

Order No.: 44P9723
EAN: 4045454319656
MPN:
288-564
Series: 288
WAGO
288-564 WAGO Coupling Relays
Image may differ
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.60 €

Relay module, 288-564, WAGO

Relay module, Nominal input voltage: 24 V AC/DC, 1 make contact, Limiting continuous current: 5 A, module width: 13 mm, 2.50 mm², gray.

Technical specifications
Anschluss Käfigklemme
Ausführung Relaismodul
Kontaktart 1 Schließer
Kontaktmaterial AgNi 0,15
LED-Anzeige No
Nennstrom 5 A
Spulenspannung (AC) 24 V
Spulenspannung (DC) 24 V
Spulenwiderstand 1200 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No