788-353 | WAGO

Relay module 1 Form C (NO/NC), 12 V (DC), 342860 Ω, 16 A, 788-353

Order No.: 44P8956
EAN: 4045454545864
MPN:
788-353
Series: 788
788-353 WAGO Coupling Relays Image 1
788-353 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8960 €

Relay module, 788-353, WAGO

Relay module, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 16 A, for lamp loads, red status indicator, module width: 15 mm.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
LED-Anzeige Yes
Nennstrom 16 A
Schutzart (IP) IP20
Spulenspannung (DC) 12 V
Spulenwiderstand 342860 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No