788-354 | WAGO

Relay module 1 Form C (NO/NC), 24 V (DC), 1260 Ω, 16 A, 788-354

Order No.: 44P8960
EAN: 4055143184168
MPN:
788-354
Series: 788
788-354 WAGO Coupling Relays Image 1
788-354 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
20.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5394 €

Relay module, 788-354, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 16 A, for lamp loads, red status indicator, module width: 15 mm, 2.50 mm², gray.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
LED-Anzeige Yes
Nennstrom 16 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Spulenwiderstand 1260 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No