788-404 | WAGO
Relay module 1 Form C (NO/NC), 24 V (DC), 1260 Ω, 16 A, 788-404
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 788-404, WAGO
Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 16 A, with gold contacts, red status indicator, module width: 15 mm, 2.50 mm², gray.
Technical specifications
Anschluss | Push-In-Klemme | |
Ausführung | Relaismodul | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi + Au | |
LED-Anzeige | Yes | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 1260 Ω | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |