788-515 | WAGO

Relay module 2 Form C (NO/NC), 115 V (AC), 14400 Ω, 8 A, 788-515

Order No.: 44P8949
EAN: 4045454389512
MPN:
788-515
Series: 788
788-515 WAGO Coupling Relays Image 1
788-515 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
17.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6239 €

Relay module, 788-515, WAGO

Relay module, Nominal input voltage: 115 VAC, 2 changeover contacts, Limiting continuous current: 8 A, red status indicator, module width: 15 mm, 2.50 mm², gray.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 90/10
LED-Anzeige Yes
Nennstrom 8 A
Schutzart (IP) IP20
Spulenspannung (AC) 115 V
Spulenwiderstand 14400 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No