788-607 | WAGO

Relay module 1 Form C (NO/NC), 115 V (AC), 14020 Ω, 16 A, 788-607

Order No.: 44P8946
EAN: 4045454389529
MPN:
788-607
Series: 788
788-607 WAGO Coupling Relays Image 1
788-607 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
26.4894 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4894 €

Relay module, 788-607, WAGO

Relay module, Nominal input voltage: 115 VAC, 1 changeover contact, Limiting continuous current: 16 A, with gold contacts, red status indicator, module width: 15 mm, 2.50 mm², gray.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 1 Wechsler
Kontaktmaterial AgNi + Au
LED-Anzeige Yes
Nennstrom 16 A
Schutzart (IP) IP20
Spulenspannung (AC) 115 V
Spulenwiderstand 14020 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No