788-616 | WAGO
Relay module 2 Form C (NO/NC), 230 V (AC), 46000 Ω, 8 A, 788-616
Unit Price (€ / pc.)
30.1903 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Relay module, 788-616, WAGO
Relay module, Nominal input voltage: 230 VAC, 2 changeover contacts, Limiting continuous current: 8 A, with gold contacts, red status indicator, module width: 15 mm, 2.50 mm², gray.
Technical specifications
Anschluss | Push-In-Klemme | |
Ausführung | Relaismodul | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi + Au | |
LED-Anzeige | Yes | |
Nennstrom | 8 A | |
Schutzart (IP) | IP20 | |
Spulenspannung (AC) | 230 V | |
Spulenwiderstand | 46000 Ω | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |