788-721 | WAGO

Solid-state relay module 1 Form A (N/O), 24 V (DC), 24 V (AC), 4 A, 788-721

Order No.: 44P8975
EAN: 4045454945961
MPN:
788-721
Series: 788
788-721 WAGO Coupling Relays Image 1
788-721 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
57.4651 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
57.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.4651 €

Solid-state relay module, 788-721, WAGO

Solid-state relay module, Nominal input voltage: 24 V AC/DC, Output voltage range: 24-230 VAC, Limiting continuous current: 4 A, 2-wire connection, zero-cross switching, red status indicator, module width: 15 mm, gray.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 1 Schließer
LED-Anzeige Yes
Nennstrom 4 A
Schutzart (IP) IP20
Spulenspannung (AC) 24 V
Spulenspannung (DC) 24 V
Statusanzeige LED, rot
Logistics
Ursprungsland DE
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No