788-906 | WAGO

Relay module 2 Form C (NO/NC), 24 V (DC), 800 Ω, 0.3 A, 788-906

Order No.: 44P8944
EAN: 4045454515126
MPN:
788-906
Series: 788
788-906 WAGO Coupling Relays Image 1
788-906 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.65 €

Relay module, 788-906, WAGO

Relay module with driven contacts, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 0.3 A, green status indicator, module width: 15 mm.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 2 Wechsler
Kontaktmaterial AgNi + Au
LED-Anzeige Yes
Nennstrom 0.3 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Spulenwiderstand 800 Ω
Statusanzeige LED, grün
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No