857-707 | WAGO
Solid-state relay module 1 Form A (N/O), 115 V (DC), 115 V (AC), 0.1 A, 857-707
Unit Price (€ / pc.)
40.46 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solid-state relay module, 857-707, WAGO
Solid-state relay module, Nominal input voltage: 115 V AC/DC, Output voltage range: 0-48 VDC, Limiting continuous current: 0.1 A, 2-wire connection, yellow status indicator, module width: 6 mm, gray.
Technical specifications
Anschluss | Push-In-Klemme | |
Ausführung | Relaismodul | |
Kontaktart | 1 Schließer | |
LED-Anzeige | Yes | |
Nennstrom | 0.1 A | |
Schutzart (IP) | IP20 | |
Spulenspannung (AC) | 115 V | |
Spulenspannung (DC) | 115 V | |
Statusanzeige | LED, gelb |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365005 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |