857-728 | WAGO

Solid-state relay module 1 Form A (N/O), 230 V (DC), 230 V (AC), 3 A, 857-728

Order No.: 44P9751
EAN: 4045454835484
MPN:
857-728
Series: 857
857-728 WAGO Coupling Relays Image 1
857-728 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
48.79 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,219.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
48.79 €

Solid-state relay module, 857-728, WAGO

Solid-state relay module, Nominal input voltage: 230 V AC/DC, Output voltage range: 0-30 VDC, Limiting continuous current: 3 A, 2-wire connection, yellow status indicator, module width: 6 mm, gray.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 1 Schließer
LED-Anzeige Yes
Nennstrom 3 A
Schutzart (IP) IP20
Spulenspannung (AC) 230 V
Spulenspannung (DC) 230 V
Statusanzeige LED, gelb
Logistics
Ursprungsland DE
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No