857-734 | WAGO

Solid-state relay module 1 Form A (N/O), 24 V (DC), 8 A, 857-734

Order No.: 44P9754
EAN: 4055143851176
MPN:
857-734
Series: 857
857-734 WAGO Coupling Relays Image 1
857-734 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
47.60 €

Solid-state relay module, 857-734, WAGO

Solid-state relay module, Nominal input voltage: 24 VDC, Output voltage range: 0-30 VDC, Limiting continuous current: 8 A, module width: 6 mm, gray.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaismodul
Kontaktart 1 Schließer
LED-Anzeige Yes
Nennstrom 8 A
Schutzart (IP) IP20
Spulenspannung (DC) 24 V
Statusanzeige LED, gelb
Logistics
Ursprungsland CN
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No