859-308 | WAGO

Relay module 1 Form C (NO/NC), 220 V (DC), 68750 Ω, 5 A, 859-308

Order No.: 44P9727
EAN: 4055143603102
MPN:
859-308
Series: 859
859-308 WAGO Coupling Relays Image 1
859-308 WAGO Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.70 €

Relay module, 859-308, WAGO

Relay module, Nominal input voltage: 220 VDC, 1 changeover contact, red status indicator, module width: 6 mm, 2.50 mm², gray.

Technical specifications
Anschluss Käfigklemme
Ausführung Relaismodul
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
LED-Anzeige Yes
Nennstrom 5 A
Schutzart (IP) IP20
Spulenspannung (DC) 220 V
Spulenwiderstand 68750 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No