206-1216 | WAGO
Crimping pliers for wire end ferrules, 6.0-16 mm², AWG 10-6, WAGO 206-1216
Unit Price (€ / pc.)
255.5644 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Crimp tool, 206-1216, WAGO
Variocrimp 16 crimping tool; for insulated and uninsulated ferrules; crimping range: 6, 10 and 16 mm².
Technical specifications
Crimping Range (AWG) | AWG 10-6 | |
Crimping Range (mm²) | 6,0-16 mm² | |
Suitable for | Aderendhülsen | |
Weight | 600 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |