206-1250 | WAGO
Crimping pliers for wire end ferrules, 35-50 mm², AWG 10-6, WAGO 206-1250
Unit Price (€ / pc.)
293.4183 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Crimp tool, 206-1250, WAGO
Crimping tool 50; for insulated and uninsulated ferrules; cable stripper.
Technical specifications
Crimping Range (AWG) | AWG 10-6 | |
Crimping Range (mm²) | 35-50 mm² | |
Suitable for | Aderendhülsen | |
Weight | 600 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |