706-100/509-200 | WAGO

Connection cable, 2 m, D-SUB mini plug, 9 pole to open end, 706-100/509-200

Order No.: 45P8077
EAN: 4055143976381
MPN:
706-100/509-200
Series: 706
706-100/509-200 WAGO D-Sub Cables
Image may differ
Unit Price (€ / pc.)
70.6741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.6741 €

Connection cable, 706-100/509-200, WAGO

Connection cable, 9-pole, with solder pin, Male connector, open-ended, Length: 2 m, Conductor cross-section: 0.25 mm².

Technical specifications
Connection (1) D-SUB-Min-Stecker, 9-polig
Connection (2) offenes Ende
Version Anschlussleitung
Cable length 2 m
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No