706-100/515-200 | WAGO

Connection cable, 2 m, D-Sub mini plug, 15 pole to open end, 706-100/515-200

Order No.: 45P8079
EAN: 4055143979573
MPN:
706-100/515-200
Series: 706
706-100/515-200 WAGO D-Sub Cables
Image may differ
Unit Price (€ / pc.)
92.6296 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
92.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.6296 €

Connection cable, 706-100/515-200, WAGO

Connection cable, 15-pole, with solder pin, Male connector, open-ended, Length: 2 m, Conductor cross-section: 0.25 mm².

Technical specifications
Connection (1) D-Sub-Min-Stecker, 15-polig
Connection (2) offenes Ende
Version Anschlussleitung
Cable length 2 m
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No