706-100/537-300 | WAGO

Connection cable, 3 m, D-Sub mini plug, 37 pole to open end, 706-100/537-300

Order No.: 45P8084
EAN: 4050821835523
MPN:
706-100/537-300
Series: 706
706-100/537-300 WAGO D-Sub Cables
Image may differ
Unit Price (€ / pc.)
209.44 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
209.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
209.44 €

Connection cable, 706-100/537-300, WAGO

Connection cable, 37-pole, with solder pin, Male connector, open-ended, Length: 3 m, Conductor cross-section: 0.25 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) D-Sub mini plug, 37 pole
Connection (2) open end
Cable length 3 m
Logistics
Property Value
Customs tariff number 85444290
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes