706-100/609-200 | WAGO

Connection line, 2 m, D-SUB mini socket, 9 pole to open end, 706-100/609-200

Order No.: 45P8089
EAN: 4055143491105
MPN:
706-100/609-200
Series: 706
WAGO
706-100/609-200 WAGO D-Sub Cables
Image may differ
Unit Price (€ / pc.)
74.1608 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
74.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1608 €

Connection cable, 706-100/609-200, WAGO

Connection cable, 9-pole, with solder pin, Female connector, open-ended, Length: 2 m, Conductor cross-section: 0.25 mm².

Technical specifications
Connection (1) D-SUB mini socket, 9 pole
Connection (2) open end
Version connection line
Cable length 2 m
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No