706-100/625-100 | WAGO

Connection cable, 1 m, D-Sub mini socket, 25 pole to open end, 706-100/625-100

Order No.: 45P8094
EAN: 4050821835653
MPN:
706-100/625-100
Series: 706
706-100/625-100 WAGO D-Sub Cables
Image may differ
Unit Price (€ / pc.)
114.002 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
114.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.002 €

Connection cable, 706-100/625-100, WAGO

Connection cable, 25-pole, with solder pin, Female connector, open-ended, Length: 1 m, Conductor cross-section: 0.25 mm².

Technical specifications
Filter Property Value
Version connection line
Connection (1) D-Sub mini socket, 25 pole
Connection (2) open end
Cable length 1 m
Logistics
Property Value
Customs tariff number 85444290
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes