706-100/625-300 | WAGO
Connection cable, 3 m, D-Sub mini socket, 25 pole to open end, 706-100/625-300
Unit Price (€ / pc.)
148.75 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 706-100/625-300, WAGO
Connection cable, 25-pole, with solder pin, Female connector, open-ended, Length: 3 m, Conductor cross-section: 0.25 mm².
Technical specifications
Connection (1) | D-Sub-Min-Buchse, 25-polig | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
Cable length | 3 m |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |