758-879/000-100 | WAGO

Connection cable, 3 m, D-Sub plug, 18 pole to D-Sub plug, 18 pole, 758-879/000-100

Order No.: 45P8245
EAN: 4050821045014
MPN:
758-879/000-100
Series: 758
758-879/000-100 WAGO D-Sub Cables
Image may differ
Unit Price (€ / pc.)
71.40 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.40 €

Connecting cable, 758-879/000-100, WAGO

Connecting cable for Touch panel, D-Sub to D-Sub.

Technical specifications
Connection (1) D-Sub-Stecker, 18-polig
Connection (2) D-Sub-Stecker, 18-polig
Version Anschlussleitung
Cable length 3 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No