756-1102/060-030 | WAGO
TPU data cable, profibus, 5-wire, 0.34 mm², purple, 756-1102/060-030
Unit Price (€ / pc.)
69.0557 € *
Available: 0 pcs.
Leadtime: On Request **
PROFIBUS cable, 756-1102/060-030, WAGO
PROFIBUS cable, M12B socket, Angled, 5-pole, Length: 3 m.
Features
- PUR, halogen-free
- Suitable for drag chains
- Silicon- and PVC-free
- High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
- High chemical resistance
Technical specifications
Core insulation material | PE | |
Number of cores | 5 | |
Version | data cable | |
Outer diameter | 7.9 mm | |
Bussystem | profibus | |
Colour | purple | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | TPU | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -50 °C to 60 °C | |
Temperature range (unmoved) | -25 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |