756-1103/060-020 | WAGO

TPU data cable, profibus, 5-wire, 0.34 mm², purple, 756-1103/060-020

Order No.: 44P5765
EAN: 4045454521592
MPN:
756-1103/060-020
Series: 756
WAGO
756-1103/060-020 WAGO Data Cables Image 1
756-1103/060-020 WAGO Data Cables Image 2
Image may differ
Unit Price (€ / pc.)
60.7376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.7376 €

PROFIBUS cable, 756-1103/060-020, WAGO

PROFIBUS cable, M12B plug, Straight, 5-pole, Length: 2 m.

Features

  • PUR, halogen-free
  • Suitable for drag chains
  • Silicon- and PVC-free
  • High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
  • High chemical resistance
Technical specifications
Core insulation material PE
Number of cores 5
Version data cable
Outer diameter 7.9 mm
Bussystem profibus
Colour purple
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.34 mm²
Material TPU
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -50 °C to 60 °C
Temperature range (unmoved) -25 °C to 60 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead