756-1202/060-100 | WAGO

TPU ethernet cable, Cat 5e, PROFINET, 4-wire, 0.34 mm², green, 756-1202/060-100

Order No.: 44P5794
EAN: 4045454521813
MPN:
756-1202/060-100
Series: 756
756-1202/060-100 WAGO Data Cables Image 1
756-1202/060-100 WAGO Data Cables Image 2
Image may differ
Unit Price (€ / pc.)
145.4656 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
145.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.4656 €

ETHERNET cable, 756-1202/060-100, WAGO

ETHERNET cable, M12D plug, Angled, 4-pole, Length: 10 m.

Features

  • PUR GN, halogen-free
  • CAT 5e ES
  • Suitable for drag chains
  • Silicon- and CFC-free
  • High resistance to microbes, hydrolysis, oil, ozone, chemicals and UV radiation
Technical specifications
Core insulation material PE
Number of cores 4
Version ethernet cable
Outer diameter 7.5 mm
Bussystem PROFINET
Colour green
Halogen free Yes
Category Cat 5e
Cable material copper, bright
Cable cross-section 0.34 mm²
Material TPU
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -40 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead