756-1305/060-002 | WAGO

TPU System bus cable, Cat 5e, 5-wire, 0.14 mm², AWG 26-7, yellow, 756-1305/060-002

Order No.: 44P5825
EAN: 4045454126728
MPN:
756-1305/060-002
Series: 756
WAGO
756-1305/060-002 WAGO Data Cables Image 1
756-1305/060-002 WAGO Data Cables Image 2
Image may differ
Unit Price (€ / pc.)
85.0255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.0255 €

System bus cable, 756-1305/060-002, WAGO

System bus cable, M12B socket, Straight, M12B plug, Straight, 5-pole, Length 0.2 m.

Features

  • PUR, halogen-free
  • Silicon- and CFC-free
  • High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
  • High chemical resistance
Technical specifications
Core insulation material PE
Number of cores 5
Version System bus cable
Outer diameter 6 mm
AWG cross-section AWG 26-7
Colour yellow
Halogen free Yes
Category Cat 5e
Cable material copper, bright
Cable cross-section 0.14 mm²
Material TPU
Shielding shielded
Temperature range (unmoved) -25 °C to 60 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead