756-1404/060-020 | WAGO

TPU data cable, CANopen/DeviceNet, 5-wire, AWG 24-22, purple, 756-1404/060-020

Order No.: 44P5860
EAN: 4045454640927
MPN:
756-1404/060-020
Series: 756
756-1404/060-020 WAGO Data Cables Image 1
756-1404/060-020 WAGO Data Cables Image 2
Image may differ
Unit Price (€ / pc.)
61.2969 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.2969 €

CANopen/DeviceNet cable, 756-1404/060-020, WAGO

CANopen/DeviceNet cable, M12A plug, Angled, 5-pole, Length: 2 m.

Features

  • PUR VT, halogen-free
  • Suitable for drag chains
  • High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
  • High chemical resistance
Technical specifications
Core insulation material PE
Number of cores 5
Version data cable
Outer diameter 7.2 mm
AWG cross-section AWG 24-22
Bussystem CANopen/DeviceNet
Colour purple
Halogen free Yes
Cable material copper, tin-plated
Material TPU
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes