756-1500/000-1000 | WAGO
System bus cable, 5-wire, AWG 26, yellow, 756-1500/000-1000
Unit Price (€ / pc.)
2,471.4039 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,471.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,471.4039 €
System bus cable, 756-1500/000-1000, WAGO
System bus cable for drag chain, 5-pole, Length: 100 m.
Features
- PUR, halogen-free
- Suitable for drag chains
- Silicon- and CFC-free
- High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
- High chemical resistance
Technical specifications
Core insulation material | FEP | |
Number of cores | 5 | |
Version | System bus cable | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 26 | |
Colour | yellow | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -30 °C to 50 °C | |
Temperature range (unmoved) | 0 °C to 50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |