756-1502/060-200 | WAGO

TPU System bus cable, 5-wire, 0.14 mm², AWG 26-19, yellow, 756-1502/060-200

Order No.: 44P5884
EAN: 4050821131137
MPN:
756-1502/060-200
Series: 756
WAGO
756-1502/060-200 WAGO Data Cables Image 1
756-1502/060-200 WAGO Data Cables Image 2
Image may differ
Unit Price (€ / pc.)
550.7677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
550.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
550.7677 €

System bus cable, 756-1502/060-200, WAGO

System bus cable for drag chain, M12B socket, Angled, 5-pole, Length: 20 m.

Features

  • PUR, halogen-free
  • Suitable for drag chains
  • Silicon- and CFC-free
  • High resistance to microbes, hydrolysis, oil, chemicals and UV radiation High chemical resistance
Technical specifications
Core insulation material PE
Number of cores 5
Version System bus cable
Outer diameter 6.8 mm
AWG cross-section AWG 26-19
Colour yellow
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Material TPU
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -30 °C to 50 °C
Temperature range (unmoved) 0 °C to 50 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead